- Home ›
- All Products›
- 1764070000
1764070000
Weidmuller
Cable coding system 1.3 - 3 mm 5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 1.3 - 3 mm 5 mm
Search Keywords: 1764070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1764070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$0.2235
2,600
$0.1355
5,000
$0.1326
7,600
$0.1323
25,000
$0.1284
50,000
$0.1281
100,000
$0.1278
150,000 +
$0.1274
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments