- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1763190000
1763190000
Weidmuller
Conn DIN Rail Fused 5 POS ST T DIN Rail 6.3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIN Rail Fused 5 POS ST T DIN Rail 6.3A
Search Keywords: 1763190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1763190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.971
50
$3.610
100
$3.530
250
$3.480
500
$3.380
1,000
$3.330
2,500
$3.280
5,000
$3.230
7,500 +
$3.190
Click for Quote
Log in
to unlock special pricing