- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1761340000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
1761340000
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 20A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 20A Box
Search Keywords: 1761340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1761340000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1761340000 discontinued?
Yes, 1761340000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1761340000?
The recommended replacement for 1761340000 is 1994240000 from Weidmuller, available from OnlineComponents.com.
Is 1761340000 RoHS compliant?
Yes, 1761340000 is RoHS compliant.
What is the lead time for 1761340000?
The standard lead time for 1761340000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.