- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1758400000
Weidmuller
1758400000
Conn Housing PL 10 POS Crimp ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing PL 10 POS Crimp ST Panel Mount
Search Keywords: 1758400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1758400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1758400000 RoHS compliant?
Yes, 1758400000 is RoHS compliant.
What is the lead time for 1758400000?
The standard lead time for 1758400000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$3.17
100
$3.06
250
$2.90
500
$2.79
1,000
$2.67
2,500
$2.52
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT