Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1758390000

Conn Housing PL 5 POS Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Housing PL 5 POS Crimp ST Panel Mount
Search Keywords: 1758390000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1758390000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Maximum Voltage Rating: 250 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1758390000 RoHS compliant?
Yes, 1758390000 is RoHS compliant.
What is the lead time for 1758390000?
The standard lead time for 1758390000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Manufacturer Stock:
10 can ship
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.78
50
$4.44
100
$3.93
250
$3.65
500
$3.37
1,000
$3.21
2,500
$3.11
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!