- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1758320004
1758320004
Weidmuller
Cable Markers Printable Polyamide 6/6 Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 Yellow
Search Keywords: 1758320004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1758320004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Material:Polyamide 6/6
-
Marker Color:Yellow
-
Maximum Cable Diameter:5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
120
$0.2456
1,080
$0.1935
2,520
$0.1851
5,040
$0.1823
7,560
$0.1796
25,080
$0.1680
50,040
$0.1655
100,080 +
$0.1630
Click for Quote
Log in
to unlock special pricing