- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1758320001
1758320001
Weidmuller
Cable Markers Printable Polyamide 6/6 White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Markers Printable Polyamide 6/6 White
Search Keywords: 1758320001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1758320001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Material:Polyamide 6/62023
-
Marker Color:White2021
-
Maximum Cable Diameter:5 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
You may purchase all in-stock quantity of 240
Stock lot only:
240
Minimum Order Quantity:
814
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.2702
814
$0.2456
1,080
$0.1935
2,520
$0.1851
5,040
$0.1823
7,560
$0.1796
25,080
$0.1680
50,040
$0.1655
100,080 +
$0.1630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments