- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1758050000
1758050000
Weidmuller
Conn Terminal Block 48 POS 5.08mm Solder Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 48 POS 5.08mm Solder Thru-Hole 10A Box
Search Keywords: 1758050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1758050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$33.39
10
$32.88
30
$31.45
100
$29.73
250
$28.55
500 +
$27.82
Click for Quote
Log in
to unlock special pricing