Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1755270000

Connector Accessory, Terminal Block Marker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessory, Terminal Block Marker
Search Keywords: 1755270000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1755270000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Marker Label
Color: White
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1755270000 RoHS compliant?
Yes, 1755270000 is RoHS compliant.
What is the lead time for 1755270000?
The standard lead time for 1755270000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,360
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0747
2,500
$0.0710
5,000
$0.0694
7,500
$0.0684
25,000
$0.0656
50,000
$0.0640
100,000
$0.0624
150,000 +
$0.0615
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!