- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1755230000
1755230000
Weidmuller
PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-10, 15 A, screw connection, orange, 1755230000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 1 pole, pitch 5.08 mm, AWG 26-10, 15 A, screw connection, orange, 1755230000
Search Keywords: 1755230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1755230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$4.91
50
$3.99
100
$3.81
300
$3.64
500
$3.50
1,000
$3.40
2,500
$3.31
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing