- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1754420000
1754420000
Weidmuller
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1754420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1754420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.5887
100
$0.5352
300
$0.4789
1,000
$0.4679
2,500
$0.4548
5,000
$0.4479
7,500
$0.4412
10,000
$0.4346
15,000 +
$0.4281
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments