- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 175429
175429
Weidmuller
Conn Jumper 10 POS 3.5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 10 POS 3.5mm ST
Search Keywords: 175429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:175429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper3636
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Current Rating:17.5 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
20
$4.65
60
$4.51
100
$4.30
260
$4.18
500
$3.95
1,000
$3.84
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing