- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1754240000
1754240000
Weidmuller
Conn Jumper 5 POS 3.5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Jumper 5 POS 3.5mm ST
Search Keywords: 1754240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1754240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Current Rating:17.5 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Minimum Order Quantity:
71
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
71
$3.74
100
$2.98
260
$2.58
500
$2.38
1,000
$2.31
2,500
$2.23
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing