- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 175421
Weidmuller
175421
Conn Jumper 2 POS 3.5mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper 2 POS 3.5mm ST
Search Keywords: 175421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:175421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Current Rating:17.5 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 175421 RoHS compliant?
Yes, 175421 is RoHS compliant.
What is the lead time for 175421?
The standard lead time for 175421 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.631
1,000
$0.584
2,500
$0.551
5,000
$0.536
7,500
$0.521
10,000
$0.514
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing