- Home ›
- All Products›
- 1751400000
1751400000
Weidmuller
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 4 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1751400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1751400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.75
132
$2.66
264
$2.54
528
$2.43
1,056
$2.33
2,508
$2.27
5,016 +
$2.21
Click for Quote
Log in
to unlock special pricing