- Home ›
- All Products›
- 1751180000
1751180000
Weidmuller
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1751180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1751180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$9.44
36
$7.67
72
$7.33
108
$7.12
252
$6.73
504
$6.63
1,008
$6.53
2,520 +
$6.30
Click for Quote
Log in
to unlock special pricing