- Home ›
- All Products›
- 1750870000
1750870000
Weidmuller
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1750870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1750870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$8.18
48
$6.65
96
$6.35
144
$6.17
288
$5.83
528
$5.74
1,008
$5.66
2,544 +
$5.46
Click for Quote
Log in
to unlock special pricing