- Home ›
- All Products›
- 1750840000
1750840000
Weidmuller
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 7 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1750840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1750840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.84
72
$4.74
144
$4.53
288
$4.34
504
$4.16
1,008
$4.05
2,520
$3.94
5,040 +
$3.88
Click for Quote
Log in
to unlock special pricing