- Home ›
- All Products›
- 1750790000
1750790000
Weidmuller
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1750790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1750790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.64
264
$1.33
528
$1.27
1,056
$1.22
2,640
$1.17
5,016
$1.13
7,656
$1.12
10,032 +
$1.10
Click for Quote
Log in
to unlock special pricing