- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1748660000
1748660000
Weidmuller
Connector Accessories End Plate/Intermediate Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords: 1748660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:74 x 2.7 x 42.8 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Manufacturer Stock:
460
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$0.695
260
$0.645
500
$0.633
1,000
$0.620
2,500
$0.602
5,000
$0.589
7,500
$0.580
10,000 +
$0.571
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT