- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174866
174866
Weidmuller
Connector Accessories End Plate/Intermediate Plate Wemid Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Wemid Beige
Search Keywords: 174866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:174866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:74 x 2.7 x 42.8 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
20
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$0.856
260
$0.695
500
$0.685
1,000
$0.664
2,500
$0.609
5,000
$0.600
7,500
$0.591
10,000 +
$0.582
Click for Quote
Log in
to unlock special pricing