- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1748530000
1748530000
Weidmuller
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1748530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.96
25
$9.02
54
$8.62
108
$8.37
270
$7.91
540
$7.70
1,026 +
$7.58
Click for Quote
Log in
to unlock special pricing