- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1748390000
1748390000
Weidmuller
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 18 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1748390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.60
48
$10.91
96
$10.59
144
$10.01
288
$9.86
528
$9.71
1,008 +
$9.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments