- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1748350000
1748350000
Weidmuller
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1748350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1748350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.15
25
$6.62
72
$6.33
144
$6.14
288
$5.81
504
$5.72
1,008
$5.63
2,520 +
$5.43
Click for Quote
Log in
to unlock special pricing