- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1748220000
Weidmuller
1748220000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1748220000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Pitch: | 3.5 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10 A |
| Wire Size: | 16-28 AWG |
| Operating Temperature: | -50 to 100 °C |
-
This product is discontinued, but still in stock.