Available Replacements
Non-RoHS Equivalent
1277880000
1277880000

Weidmuller

In Stock: 5

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

174818

Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Panel Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Panel Mount 10A Box
Search Keywords: 174818
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    174818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Pitch:
    3.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -25 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 174818 discontinued?
Yes, 174818 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 174818 RoHS compliant?
Yes, 174818 is RoHS compliant.
What is the lead time for 174818?
The standard lead time for 174818 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.34
25
$5.32
84
$4.92
168
$4.78
252
$4.71
504
$4.52
1,008
$4.40
2,520 +
$4.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!