Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1748170000

Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Panel Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Panel Mount 10A Box
Search Keywords: 1748170000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1748170000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Terminal Block3837
  • Mounting:
    Panel Mount3828
  • Gender:
    SKT3821
  • Termination Method:
    Crimp3836
  • Pitch:
    3.5 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1748170000 discontinued?
Yes, 1748170000 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1748170000 RoHS compliant?
Yes, 1748170000 is RoHS compliant.
What is the lead time for 1748170000?
The standard lead time for 1748170000 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Can Ship immediately
Minimum Order Quantity:
20
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.79
150
$4.68
300
$4.54
525
$4.52
1,050
$4.51
2,550
$4.50
5,025
$4.49
7,500 +
$4.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!