- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1747960000
Weidmuller
1747960000
Conn Terminal Block SKT 28 POS 3.5mm Crimp ST Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 28 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords: 1747960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1747960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1747960000 discontinued?
Yes, 1747960000 from Weidmuller is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1747960000 RoHS compliant?
Yes, 1747960000 is RoHS compliant.
What is the lead time for 1747960000?
The standard lead time for 1747960000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.38
10
$15.94
36
$15.13
72
$14.70
108
$14.44
252
$13.91
504 +
$13.47
Click for Quote
Log in
to unlock special pricing