- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1747320004
1747320004
Weidmuller
The 1747320004 is a yellow, clip-on conductor and cable marker for post-installation wire identification.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1747320004 is a yellow, clip-on conductor and cable marker for post-installation wire identification.
Search Keywords: 1747320004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1747320004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyamide 6/6
-
Marker Color:Yellow
-
Maximum Cable Diameter:3.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
200
$0.1640
1,000
$0.1445
2,600
$0.1413
5,000
$0.1392
7,600
$0.1371
25,000
$0.1349
50,000
$0.1329
100,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing