- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 174677
174677
Weidmuller
Conn Terminal Block 2 POS Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS Screw
Search Keywords: 174677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:174677
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:8-16 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$6.02
50
$5.83
100
$5.57
250
$5.33
500
$5.11
1,000
$4.98
2,500
$4.85
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing