Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1746760000

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 60A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 60A
Search Keywords: 1746760000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1746760000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1746760000 RoHS compliant?
Yes, 1746760000 is RoHS compliant.
What is the lead time for 1746760000?
The standard lead time for 1746760000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.50
25
$5.00
100
$3.67
250
$3.29
500
$3.01
1,000
$2.88
2,500
$2.87
5,000
$2.86
7,500 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!