- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1745850000
Weidmuller
1745850000
Conn Rectangular M 40Signal/1Ground POS ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular M 40Signal/1Ground POS ST Panel Mount
Search Keywords: 1745850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:40Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1745850000 RoHS compliant?
Yes, 1745850000 is RoHS compliant.
What is the lead time for 1745850000?
The standard lead time for 1745850000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
95
can ship
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$29.64
5
$27.88
10
$27.12
25
$26.11
50
$25.35
100
$24.59
250 +
$23.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT