- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1745830000
1745830000
Weidmuller
The 1745830000 is a 10-pole male HDC insert featuring a tension clamp connection for secure wiring.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1745830000 is a 10-pole male HDC insert featuring a tension clamp connection for secure wiring.
Search Keywords: 1745830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:10Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
53
can ship
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$32.28
10
$19.37
25
$17.14
50
$15.97
100
$14.85
250
$14.23
500 +
$13.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT