- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1745820000
Weidmuller
1745820000
The 1745820000 is a 6-pole, pin-type HDC insert featuring a tension-clamp connection, rated for 24 A and 500 V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6Signal/1Ground