- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1745760000
1745760000
Weidmuller
Conn Rectangular F 6Signal/1Ground POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 6Signal/1Ground POS ST
Search Keywords: 1745760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:6Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$13.31
25
$11.96
50
$11.76
100
$10.26
250
$10.04
500
$9.99
1,000 +
$9.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT