- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1745150000
1745150000
Weidmuller
The 1745150000 is a Z-series end and separation plate for use with terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1745150000 is a Z-series end and separation plate for use with terminal blocks.
Search Keywords: 1745150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1745150000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:82.2 x 3 x 43.4 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20
$1.231
260
$1.069
500
$1.027
1,000
$0.984
2,500
$0.926
5,000
$0.882
7,500
$0.856
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing