- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174515
174515
Weidmuller
Connector Accessories End Plate/Intermediate Plate Wemid Dark Beige
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Wemid Dark Beige
Search Keywords: 174515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:174515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:82.2 x 3 x 43.4 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$1.126
260
$0.915
500
$0.874
1,000
$0.837
2,500
$0.802
5,000
$0.781
7,500
$0.769
10,000 +
$0.758
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments