- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1739700000
1739700000
Weidmuller
Conn Jumper 2 POS 5.1mm ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS 5.1mm ST
Search Keywords: 1739700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1739700000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:2
-
Maximum Current Rating:125 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
110
can ship
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.266
10
$2.060
100
$1.840
250
$1.800
500
$1.760
1,000
$1.720
2,500
$1.700
5,000
$1.670
7,500 +
$1.650
Click for Quote
Log in
to unlock special pricing