- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 173969
173969
Weidmuller
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 75A
Search Keywords: 173969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:173969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Pluggable Jumper
-
Pitch:12 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:76 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.65
250
$1.58
500
$1.53
1,000
$1.45
2,500
$1.41
5,000
$1.37
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing