- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 173962
173962
Weidmuller
Conn Feed-Through Terminal Block 2 POS ST Cable Mount 120A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS ST Cable Mount 120A
Search Keywords: 173962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:173962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:120 A
-
Wire Size:2-12 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$17.44
30
$16.92
50
$16.43
100
$15.53
250
$15.11
500
$14.89
1,000 +
$14.53
Click for Quote
Log in
to unlock special pricing