- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1730730000
1730730000
Weidmuller
Conn Terminal Block SKT 5 POS 5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 5 POS 5mm Screw RA Cable Mount 10A Box
Search Keywords: 1730730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
72
$2.50
144
$2.44
288
$2.41
504
$2.34
1,008
$2.31
2,520
$2.27
5,040
$2.24
7,560 +
$2.21
Click for Quote
Log in
to unlock special pricing