- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1730720000
1730720000
Weidmuller
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box
Search Keywords: 1730720000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730720000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
589
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.808
500
$0.790
1,000
$0.773
2,500
$0.758
5,000
$0.746
7,500
$0.735
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing