- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1730700000
1730700000
Weidmuller
Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 10A Box
Search Keywords: 1730700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
180
$1.000
360
$0.977
540
$0.962
1,080
$0.948
2,520
$0.933
5,040
$0.919
7,560
$0.906
10,080 +
$0.892
Click for Quote
Log in
to unlock special pricing