- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1730580001
1730580001
Weidmuller
Cable Markers Printable Polyamide 6/6 White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Polyamide 6/6 White
Search Keywords: 1730580001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730580001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Material:Polyamide 6/62023
-
Marker Color:White2021
-
Maximum Cable Diameter:1.3 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
800
$0.1706
1,600
$0.1603
3,200
$0.1533
5,600
$0.1510
8,000
$0.1488
25,600
$0.1392
50,400
$0.1371
100,000 +
$0.1351
Click for Quote
Log in
to unlock special pricing