- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1730130000
1730130000
Weidmuller
Conn Housing M 8 POS Crimp ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing M 8 POS Crimp ST
Search Keywords: 1730130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1730130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
110
can ship
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$9.91
30
$8.32
100
$7.06
250
$6.43
500
$6.08
1,000
$5.66
2,500
$5.63
5,000 +
$5.60
Click for Quote
Log in
to unlock special pricing