Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1729470000

Conn Shrouded Header M 14 POS 3.5mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 14 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1729470000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1729470000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Type: Shrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 14
Maximum Voltage Rating: 150 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1729470000 RoHS compliant?
Yes, 1729470000 is RoHS compliant.
What is the lead time for 1729470000?
The standard lead time for 1729470000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
8 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$4.79
108
$4.57
270
$4.38
540
$4.20
1,026
$4.09
2,538
$3.98
5,022 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!