Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1729450000

The 1729450000 is a 10-pole, 2-row flanged male header with a 3.50 mm pitch, designed for through-hole technology (THT) solder ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1729450000 is a 10-pole, 2-row flanged male header with a 3.50 mm pitch, designed for through-hole technology (THT) solder connections.
Search Keywords: 1729450000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1729450000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Type: Shrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 10
Maximum Voltage Rating: 150 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1729450000 RoHS compliant?
Yes, 1729450000 is RoHS compliant.
What is the lead time for 1729450000?
The standard lead time for 1729450000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,771
Can Ship immediately
Minimum Order Quantity:
44
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
44
$3.58
144
$3.44
288
$3.30
504
$3.18
1,008
$3.04
2,520
$2.85
5,040
$2.74
7,560 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!