- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172902
172902
Weidmuller
Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 20 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 172902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:7 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
48
$4.16
96
$3.97
144
$3.91
288
$3.80
528
$3.65
1,008
$3.55
2,544
$3.46
5,040 +
$3.41
Click for Quote
Log in
to unlock special pricing