- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172898
172898
Weidmuller
Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 12 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 172898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:172898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:7 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
78
$2.50
156
$2.46
312
$2.38
546
$2.28
1,014
$2.19
2,574
$2.13
5,070
$2.07
7,566 +
$2.04
Click for Quote
Log in
to unlock special pricing