- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1728960000
Weidmuller
1728960000
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1728960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1728960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1728960000 RoHS compliant?
Yes, 1728960000 is RoHS compliant.
What is the lead time for 1728960000?
The standard lead time for 1728960000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
71
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.552
71
$2.320
360
$2.150
600
$2.120
1,080
$2.030
2,520
$1.980
5,040
$1.930
7,560
$1.910
10,080 +
$1.900
Click for Quote
Log in
to unlock special pricing